NXJ1S1215MC-R7 | ||
---|---|---|
DigiKey Part Number | 811-3097-2-ND - Tape & Reel (TR) 811-3097-1-ND - Cut Tape (CT) 811-3097-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NXJ1S1215MC-R7 | |
Description | DC DC CONVERTER 15V 1W | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | NXJ1S1215MC-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 71% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 5 Leads | |
Size / Dimension | 0.54" L x 0.41" W x 0.17" H (13.7mm x 10.5mm x 4.4mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.14000 | ¥29.14 |
5 | ¥28.97800 | ¥144.89 |
10 | ¥28.81500 | ¥288.15 |
25 | ¥28.48640 | ¥712.16 |
50 | ¥27.74760 | ¥1,387.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
180 | ¥26.35200 | ¥4,743.36 |
360 | ¥24.71036 | ¥8,895.73 |
540 | ¥22.98633 | ¥12,412.62 |
1,260 | ¥21.59071 | ¥27,204.29 |