TRV 2-1512M | |
---|---|
DigiKey Part Number | 1951-TRV2-1512M-ND |
Manufacturer | |
Manufacturer Product Number | TRV 2-1512M |
Description | 2 WATT ENCAPSULATED SIP-9 MEDICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 12V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRV 2-1512M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 7 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 60601-1; 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.40000 | ¥172.40 |
10 | ¥168.88300 | ¥1,688.83 |
25 | ¥166.24240 | ¥4,156.06 |
50 | ¥158.32540 | ¥7,916.27 |
100 | ¥145.13140 | ¥14,513.14 |
250 | ¥142.49260 | ¥35,623.15 |
500 | ¥140.38148 | ¥70,190.74 |