1267 | |
---|---|
DigiKey Part Number | 36-1267-ND |
Manufacturer | |
Manufacturer Product Number | 1267 |
Description | CONN QC TAB 0.110 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1267 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.280" (7.11mm) | |
Length - Overall | 0.542" (13.77mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | UL Approved | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
25 | ¥1.25440 | ¥31.36 |
100 | ¥1.01960 | ¥101.96 |
250 | ¥0.93128 | ¥232.82 |
500 | ¥0.86280 | ¥431.40 |
1,000 | ¥0.70592 | ¥705.92 |
2,500 | ¥0.64709 | ¥1,617.73 |
5,000 | ¥0.62749 | ¥3,137.45 |