15V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,811 In Stock 966 Factory | 1 : ¥29.15000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 66mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | - | - | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
1,084 In Stock | 1 : ¥29.15000 Cut Tape (CT) 180 : ¥26.35372 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 67mA | 1 W | 4.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 71% | - | - | Surface Mount | 14-SMD Module, 5 Leads | 0.54" L x 0.41" W x 0.17" H (13.7mm x 10.5mm x 4.4mm) | - | - | - | - | |||
1,418 In Stock 1,000 Factory | 1 : ¥34.07000 Cut Tape (CT) 500 : ¥27.41326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 66mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 100°C | 76% | - | - | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) | - | - | - | - | |||
564 In Stock | 1 : ¥41.71000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -15V | - | - | 33mA, 33mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 88.5% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | - | - | - | |||
130 In Stock | 1 : ¥41.71000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | - | 33mA, 33mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm) | - | - | - | - | |||
863 In Stock | 1 : ¥40.61000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -15V | - | - | 33mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | - | - | Through Hole | 5-SIP Module | 0.76" L x 0.24" W x 0.40" H (19.3mm x 6.1mm x 10.2mm) | - | - | - | 62368-1 | |||
16,157 In Stock 1,000 Factory | 1 : ¥51.97000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | - | 33mA, 33mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 84% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | - | - | - | |||
192 In Stock 42 Factory | 1 : ¥57.72000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 15V | - | - | - | 66mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 84% | - | - | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
788 In Stock | 1 : ¥62.48000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 67mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | - | - | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm) | - | - | - | - | |||
749 In Stock | 1 : ¥62.48000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 66mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | - | - | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.29" H (11.5mm x 6.0mm x 7.5mm) | - | - | - | - | |||
221 In Stock | 1 : ¥62.48000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 67mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 87% | - | - | Surface Mount | 5-SMD Module | 0.33" L x 0.32" W x 0.34" H (8.4mm x 8.2mm x 8.5mm) | - | - | - | - | |||
686 In Stock | 1 : ¥65.27000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | - | 33mA, 33mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | - | - | Surface Mount | 18-SMD Module, 10 Leads | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | - | - | - | - | |||
2,307 In Stock | 1 : ¥66.50000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 133mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 87% | - | - | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.7mm x 7.7mm x 10.2mm) | - | - | - | - | |||
1,027 In Stock | 1 : ¥66.50000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -15V | - | - | 67mA, 67mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 89% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.7mm x 7.7mm x 10.2mm) | - | - | - | - | |||
566 In Stock | 1 : ¥66.50000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 15V | - | - | - | 133mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 88% | - | - | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.7mm x 7.7mm x 10.2mm) | - | - | - | - | |||
1,252 In Stock 1,000 Factory | 1 : ¥68.63000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | - | 66mA, 66mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 86% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | - | - | |||
7,960 In Stock | 1 : ¥69.46000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -8.7V | - | - | 80mA, 40mA | 2 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 100°C | 82% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | - | - | - | |||
1,075 In Stock | 1 : ¥69.46000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -8.7V | - | - | 80mA, 40mA | 2 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 100°C | 77.5% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | - | - | - | |||
696 In Stock | 1 : ¥69.46000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -5V | - | - | 80mA, 40mA | 2 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 95°C | 76% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | - | - | - | |||
545 In Stock | 1 : ¥69.46000 Tube | Tube | Active | Isolated Module | 2 | 13.5V | 16.5V | 15V | -8.7V | - | - | 80mA, 40mA | 2 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 100°C | 80% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | - | - | - | |||
529 In Stock | 1 : ¥69.46000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -5V | - | - | 80mA, 40mA | 2 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 100°C | 80.5% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | - | - | - | |||
2,197 In Stock 966 Factory | 1 : ¥70.03000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 18V | 32V | 15V | - | - | - | 500mA | 8 W | - | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 97% | - | - | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | - | - | - | - | |||
2,557 In Stock | 1 : ¥75.28000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 18V | 36V | 15V | - | - | - | 1A | 15 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 94% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | - | - | - | - | |||
681 In Stock 425 Factory | 1 : ¥78.73000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -15V | - | - | 66mA, 66mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 86% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | - | - | |||
2,685 In Stock 1,000 Factory | 1 : ¥83.17000 Tube | Tube | Active | Isolated Module | 2 | 13.5V | 16.5V | 15V | -3V | - | - | 93mA, 185mA | 2 W | 5.2 kV | ITE (Commercial) | - | -40°C ~ 90°C | 81% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.8mm x 12.5mm) | - | - | - | - |