MA702GQ-P | ||
---|---|---|
DigiKey Part Number | 1589-1502-2-ND - Tape & Reel (TR) 1589-1502-1-ND - Cut Tape (CT) 1589-1502-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MA702GQ-P | |
Description | SENSOR ANGLE SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab | |
Datasheet | Datasheet | |
EDA/CAD Models | MA702GQ-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | PWM | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.29000 | ¥47.29 |
10 | ¥35.44800 | ¥354.48 |
25 | ¥31.50760 | ¥787.69 |
50 | ¥29.93120 | ¥1,496.56 |
100 | ¥29.14480 | ¥2,914.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥24.41822 | ¥12,209.11 |
1,000 | ¥22.84292 | ¥22,842.92 |
2,500 | ¥22.05523 | ¥55,138.08 |