3382G-1-103G | ||
---|---|---|
DigiKey Part Number | 3382G-1-103GTR-ND - Tape & Reel (TR) 3382G-1-103GCT-ND - Cut Tape (CT) 3382G-1-103GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 3382G-1-103G | |
Description | SENSOR ROTARY 330DEG SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab | |
Datasheet | Datasheet | |
EDA/CAD Models | 3382G-1-103G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 330°, Continuous | |
Linear Range | - | |
Output | Resistive | |
Output Signal | Clockwise Increase | |
Actuator Type | Hole for Shaft | |
Linearity | ±2% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.69000 | ¥20.69 |
10 | ¥15.94300 | ¥159.43 |
25 | ¥13.28280 | ¥332.07 |
50 | ¥12.98720 | ¥649.36 |
100 | ¥11.80670 | ¥1,180.67 |
500 | ¥10.33114 | ¥5,165.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.15047 | ¥9,150.47 |
3,000 | ¥8.85526 | ¥26,565.78 |
5,000 | ¥8.56008 | ¥42,800.40 |
10,000 | ¥7.96973 | ¥79,697.30 |