HE722A1200 | ||
---|---|---|
DigiKey Part Number | HE108-ND | |
Manufacturer | ||
Manufacturer Product Number | HE722A1200 | |
Description | RELAY REED DPST 500MA 12V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | HE722A1200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.67000 | ¥29.67 |
10 | ¥27.80100 | ¥278.01 |
25 | ¥24.70760 | ¥617.69 |
50 | ¥23.47240 | ¥1,173.62 |
100 | ¥22.23740 | ¥2,223.74 |
250 | ¥19.76700 | ¥4,941.75 |
500 | ¥18.53144 | ¥9,265.72 |
1,000 | ¥17.29608 | ¥17,296.08 |
5,000 | ¥16.97026 | ¥84,851.30 |