HE721R1210 | |
---|---|
DigiKey Part Number | HE721R1210-ND |
Manufacturer | |
Manufacturer Product Number | HE721R1210 |
Description | RELAY REED SPDT 250MA 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 175VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.67000 | ¥76.67 |
10 | ¥71.84900 | ¥718.49 |
25 | ¥63.86320 | ¥1,596.58 |
50 | ¥60.66940 | ¥3,033.47 |
100 | ¥57.47640 | ¥5,747.64 |
250 | ¥51.09020 | ¥12,772.55 |
500 | ¥47.89706 | ¥23,948.53 |
1,000 | ¥44.70398 | ¥44,703.98 |