106 | ||
---|---|---|
DigiKey Part Number | 36-106-ND | |
Manufacturer | ||
Manufacturer Product Number | 106 | |
Description | BATT HLDR COIN 20MM 1 CEL PC PIN | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2016, 2020, 2025, 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.235" (5.97mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
25 | ¥10.13360 | ¥253.34 |
100 | ¥7.68720 | ¥768.72 |
250 | ¥6.79012 | ¥1,697.53 |
500 | ¥5.29502 | ¥2,647.51 |
1,000 | ¥4.80616 | ¥4,806.16 |
2,500 | ¥4.38944 | ¥10,973.60 |
5,000 | ¥4.35590 | ¥21,779.50 |