DS1307Z+T&R | |
---|---|
DigiKey Part Number | DS1307Z+T&RTR-ND - Tape & Reel (TR) DS1307Z+T&RCT-ND - Cut Tape (CT) DS1307Z+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1307Z+T&R |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1307Z+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year, NVSRAM, Square Wave Output | |
Memory Size | 56B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | 2V ~ 3.5V | |
Current - Timekeeping (Max) | 200µA @ 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.97000 | ¥34.97 |
10 | ¥31.38600 | ¥313.86 |
25 | ¥29.67360 | ¥741.84 |
100 | ¥25.71580 | ¥2,571.58 |
250 | ¥24.39712 | ¥6,099.28 |
500 | ¥21.89164 | ¥10,945.82 |
1,000 | ¥18.46278 | ¥18,462.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.53968 | ¥43,849.20 |