MP018S | |
---|---|
DigiKey Part Number | CTX067-ND |
Manufacturer | |
Manufacturer Product Number | MP018S |
Description | CRYSTAL 1.8432MHZ 13PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz ±30ppm Crystal 13pF 600 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 1.8432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 600 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.427" L x 0.150" W (10.85mm x 3.80mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥9.34300 | ¥93.43 |
50 | ¥8.73540 | ¥436.77 |
100 | ¥7.71970 | ¥771.97 |
500 | ¥7.31352 | ¥3,656.76 |
1,000 | ¥6.09460 | ¥6,094.60 |
2,500 | ¥5.89144 | ¥14,728.60 |
5,000 | ¥5.68829 | ¥28,441.45 |
10,000 | ¥5.48514 | ¥54,851.40 |