BH-25C-1 | ||
---|---|---|
DigiKey Part Number | 2057-BH-25C-1-ND | |
Manufacturer | ||
Manufacturer Product Number | BH-25C-1 | |
Description | BATT HLDR COIN 20MM 1 CEL PC PIN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin | |
Datasheet | Datasheet | |
EDA/CAD Models | BH-25C-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.343" (8.71mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.09200 | ¥10.92 |
60 | ¥0.95917 | ¥57.55 |
120 | ¥0.90508 | ¥108.61 |
300 | ¥0.83570 | ¥250.71 |
540 | ¥0.78643 | ¥424.67 |
1,020 | ¥0.73731 | ¥752.06 |
2,520 | ¥0.67173 | ¥1,692.76 |
5,040 | ¥0.62259 | ¥3,137.85 |