ARJM11C7-502-AB-ER2-T | |
---|---|
DigiKey Part Number | 535-ARJM11C7-502-AB-ER2-TTR-ND - Tape & Reel (TR) 535-ARJM11C7-502-AB-ER2-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ARJM11C7-502-AB-ER2-T |
Description | CONN JACK 1PORT 1000 BASE-T PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJM11C7-502-AB-ER2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.543" (13.80mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.07000 | ¥34.07 |
10 | ¥30.92500 | ¥309.25 |
25 | ¥29.28760 | ¥732.19 |
50 | ¥28.60800 | ¥1,430.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥27.24600 | ¥2,724.60 |
300 | ¥23.83993 | ¥7,151.98 |
500 | ¥23.15890 | ¥11,579.45 |
1,000 | ¥19.75309 | ¥19,753.09 |
2,500 | ¥18.39084 | ¥45,977.10 |