DF40HC(3.0)-100DS-0.4V(58) | |
---|---|
DigiKey Part Number | H124602TR-ND - Tape & Reel (TR) H124602CT-ND - Cut Tape (CT) H124602DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40HC(3.0)-100DS-0.4V(58) |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40HC(3.0)-100DS-0.4V(58) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.114" (2.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥21.27200 | ¥212.72 |
25 | ¥20.14360 | ¥503.59 |
50 | ¥19.67740 | ¥983.87 |
100 | ¥18.73990 | ¥1,873.99 |
250 | ¥16.39740 | ¥4,099.35 |
500 | ¥15.92880 | ¥7,964.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.58636 | ¥13,586.36 |
2,000 | ¥13.11791 | ¥26,235.82 |
3,000 | ¥12.64939 | ¥37,948.17 |
5,000 | ¥12.18091 | ¥60,904.55 |