105 | ||
---|---|---|
DigiKey Part Number | 36-105-ND | |
Manufacturer | ||
Manufacturer Product Number | 105 | |
Description | BATT HLD COIN 24.5MM 1CEL PC PIN | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Battery Holder (Open) Coin, 24.5mm 1 Cell PC Pin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2430 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.235" (5.97mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
25 | ¥12.57000 | ¥314.25 |
100 | ¥10.19520 | ¥1,019.52 |
250 | ¥9.37772 | ¥2,344.43 |
500 | ¥8.80058 | ¥4,400.29 |
1,000 | ¥8.22347 | ¥8,223.47 |
2,500 | ¥7.45402 | ¥18,635.05 |