RN4871U-V/RM118 | ||
---|---|---|
DigiKey Part Number | RN4871U-V/RM118-ND | |
Manufacturer | ||
Manufacturer Product Number | RN4871U-V/RM118 | |
Description | RF TXRX MODULE BLUETOOTH SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | RN4871U-V/RM118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 0dBm | |
Sensitivity | -90dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 13mA | |
Current - Transmitting | 13mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 17-SMD Module | |
Firmware Version | 1.1.8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.03000 | ¥65.03 |
25 | ¥59.39600 | ¥1,484.90 |