A1325LLHLX-T | |
---|---|
DigiKey Part Number | 620-A1325LLHLX-TTR-ND - Tape & Reel (TR) 620-A1325LLHLX-TCT-ND - Cut Tape (CT) 620-A1325LLHLX-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1325LLHLX-T |
Description | SENSOR HALL EFFECT ANALOG SOT23W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 9mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 17kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23W | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥12.84800 | ¥128.48 |
25 | ¥10.70840 | ¥267.71 |
50 | ¥10.47020 | ¥523.51 |
100 | ¥9.51870 | ¥951.87 |
500 | ¥8.32872 | ¥4,164.36 |
1,000 | ¥7.37692 | ¥7,376.92 |
5,000 | ¥6.90097 | ¥34,504.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥6.42504 | ¥64,250.40 |