ANT3216A063R2400A | |
---|---|
DigiKey Part Number | 311-1542-2-ND - Tape & Reel (TR) 311-1542-1-ND - Cut Tape (CT) 311-1542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT3216A063R2400A |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Bluetooth, WLAN, Zigbee™ Chip RF Antenna 2.335GHz ~ 2.565GHz 1.69dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT3216A063R2400A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.335GHz ~ 2.565GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 1.69dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.51600 | ¥25.16 |
25 | ¥2.30520 | ¥57.63 |
100 | ¥1.71450 | ¥171.45 |
250 | ¥1.55348 | ¥388.37 |
500 | ¥1.28574 | ¥642.87 |
1,000 | ¥0.96426 | ¥964.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88393 | ¥2,651.79 |
6,000 | ¥0.83035 | ¥4,982.10 |
15,000 | ¥0.77679 | ¥11,651.85 |
30,000 | ¥0.71250 | ¥21,375.00 |
75,000 | ¥0.68571 | ¥51,428.25 |