CMT-1271-88-SMT-TR | ||
---|---|---|
DigiKey Part Number | 102-CMT-1271-88-SMT-TR-ND - Tape & Reel (TR) 102-CMT-1271-88-SMT-CT-ND - Cut Tape (CT) 102-CMT-1271-88-SMT-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMT-1271-88-SMT-TR | |
Description | BUZZER MAGNETIC 5V 12.8X12.8 SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 40mA 2.4kHz 88dB @ 5V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | CMT-1271-88-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 7V | |
Frequency | 2.4kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 88dB @ 5V, 10cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥10.37900 | ¥103.79 |
25 | ¥9.58800 | ¥239.70 |
50 | ¥9.01860 | ¥450.93 |
100 | ¥8.46700 | ¥846.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥8.53531 | ¥3,840.89 |
1,350 | ¥8.14733 | ¥10,998.90 |