LM60QIM3X/NOPB | |
---|---|
DigiKey Part Number | 296-40246-2-ND - Tape & Reel (TR) 296-40246-1-ND - Cut Tape (CT) 296-40246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM60QIM3X/NOPB |
Description | SENSOR ANALOG -40C-125C SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 6.25mV/°C SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | LM60QIM3X/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 10V | |
Resolution | 6.25mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
Test Condition | 25°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥11.11600 | ¥111.16 |
25 | ¥8.89640 | ¥222.41 |
100 | ¥8.15400 | ¥815.40 |
500 | ¥6.85706 | ¥3,428.53 |
1,000 | ¥6.11578 | ¥6,115.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.33341 | ¥16,000.23 |
6,000 | ¥5.00006 | ¥30,000.36 |
9,000 | ¥4.75006 | ¥42,750.54 |
15,000 | ¥4.58339 | ¥68,750.85 |