D110278 | ||
---|---|---|
DigiKey Part Number | 1003-1078-ND | |
Manufacturer | ||
Manufacturer Product Number | D110278 | |
Description | SPRING LATCH PLATE DE,DA,DB,DC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector Spring Plate For D-Sub Connectors |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Spring Plate | |
For Use With/Related Products | D-Sub Connectors | |
Features | 4-40, Hardware Included | |
Number of Positions | 9 ~ 37 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥27.67000 | ¥55.34 |
10 | ¥25.14400 | ¥251.44 |
50 | ¥23.25640 | ¥1,162.82 |
100 | ¥22.14980 | ¥2,214.98 |
250 | ¥19.38108 | ¥4,845.27 |
500 | ¥18.82720 | ¥9,413.60 |
1,000 | ¥16.05853 | ¥16,058.53 |