1658544-2 | |
---|---|
DigiKey Part Number | A31903TR-ND - Tape & Reel (TR) A31903CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1658544-2 |
Description | CONN PIN 22-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 22-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658544-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.66000 | ¥26.60 |
25 | ¥2.64680 | ¥66.17 |
50 | ¥2.59080 | ¥129.54 |
100 | ¥2.21410 | ¥221.41 |
250 | ¥1.99256 | ¥498.14 |
500 | ¥1.88174 | ¥940.87 |
1,000 | ¥1.64926 | ¥1,649.26 |
2,500 | ¥1.63822 | ¥4,095.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥1.36994 | ¥16,439.28 |