D110280 | |
---|---|
DigiKey Part Number | 1003-D110280-ND |
Manufacturer | |
Manufacturer Product Number | D110280 |
Description | D SUB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Spring Plate For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Spring Plate | |
For Use With/Related Products | D-Sub Connectors | |
Features | 4-40, Hardware Included | |
Number of Positions | 50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.11000 | ¥31.11 |
10 | ¥28.25500 | ¥282.55 |
25 | ¥26.76520 | ¥669.13 |
50 | ¥26.14140 | ¥1,307.07 |
100 | ¥24.89700 | ¥2,489.70 |
300 | ¥21.78480 | ¥6,535.44 |
500 | ¥21.16238 | ¥10,581.19 |
1,000 | ¥18.05029 | ¥18,050.29 |
2,500 | ¥16.80549 | ¥42,013.72 |