D110277 | |
---|---|
DigiKey Part Number | 670-3006-ND |
Manufacturer | |
Manufacturer Product Number | D110277 |
Description | DSUB SPRING LOCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Spring Plate For Spring Latch Clip |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Spring Plate | |
For Use With/Related Products | Spring Latch Clip | |
Features | Hardware Included | |
Number of Positions | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.30000 | ¥36.30 |
10 | ¥32.93800 | ¥329.38 |
100 | ¥29.01790 | ¥2,901.79 |
1,000 | ¥21.03793 | ¥21,037.93 |