TLE493DW2B6A0HTSA1 | ||
---|---|---|
DigiKey Part Number | TLE493DW2B6A0HTSA1TR-ND - Tape & Reel (TR) TLE493DW2B6A0HTSA1CT-ND - Cut Tape (CT) TLE493DW2B6A0HTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLE493DW2B6A0HTSA1 | |
Description | SENSOR HALL I2C TSOP-6-6-8 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor X, Y, Z Axis PG-TSOP6-6-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | TLE493DW2B6A0HTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±160mT ~ ±230mT | |
Voltage - Supply | 2.8V ~ 3.5V | |
Current - Supply (Max) | 0.13µA | |
Current - Output (Max) | - | |
Resolution | 12 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Programmable | |
Supplier Device Package | PG-TSOP6-6-8 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
10 | ¥16.67300 | ¥166.73 |
25 | ¥13.52920 | ¥338.23 |
50 | ¥12.58500 | ¥629.25 |
100 | ¥11.95530 | ¥1,195.53 |
500 | ¥10.06778 | ¥5,033.89 |
1,000 | ¥9.43853 | ¥9,438.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.12395 | ¥27,371.85 |
6,000 | ¥8.80933 | ¥52,855.98 |
9,000 | ¥8.65201 | ¥77,868.09 |