IGB30N60H3ATMA1 | ||
---|---|---|
DigiKey Part Number | IGB30N60H3ATMA1TR-ND - Tape & Reel (TR) IGB30N60H3ATMA1CT-ND - Cut Tape (CT) IGB30N60H3ATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IGB30N60H3ATMA1 | |
Description | IGBT TRENCH FS 600V 60A TO263-3 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 600 V 60 A 187 W Surface Mount PG-TO263-3-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 30A | |
Power - Max | 187 W | |
Switching Energy | 1.17mJ | |
Input Type | Standard | |
Gate Charge | 165 nC | |
Td (on/off) @ 25°C | 18ns/207ns | |
Test Condition | 400V, 30A, 10.5Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | PG-TO263-3-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥20.12100 | ¥201.21 |
100 | ¥16.01640 | ¥1,601.64 |
500 | ¥13.55232 | ¥6,776.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.49891 | ¥11,498.91 |
2,000 | ¥10.92398 | ¥21,847.96 |
5,000 | ¥10.51328 | ¥52,566.40 |