FOD2741BSD | |
---|---|
DigiKey Part Number | FOD2741BSDTR-ND - Tape & Reel (TR) FOD2741BSDCT-ND - Cut Tape (CT) FOD2741BSDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD2741BSD |
Description | OPTOISOLATOR 5KV TRANSISTOR 8SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD2741BSD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
10 | ¥9.93700 | ¥99.37 |
100 | ¥7.64560 | ¥764.56 |
500 | ¥6.91114 | ¥3,455.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.93934 | ¥5,939.34 |
2,000 | ¥5.61538 | ¥11,230.76 |
5,000 | ¥5.48579 | ¥27,428.95 |
10,000 | ¥5.39940 | ¥53,994.00 |