2EDL05I06PFXUMA1 | |
---|---|
DigiKey Part Number | 2EDL05I06PFXUMA1TR-ND - Tape & Reel (TR) 2EDL05I06PFXUMA1CT-ND - Cut Tape (CT) 2EDL05I06PFXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDL05I06PFXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE DSO8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 1.1V, 1.7V | |
Current - Peak Output (Source, Sink) | 500mA, 500mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 48ns, 24ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥13.07700 | ¥130.77 |
25 | ¥12.33720 | ¥308.43 |
100 | ¥10.51210 | ¥1,051.21 |
250 | ¥9.87028 | ¥2,467.57 |
500 | ¥8.63640 | ¥4,318.20 |
1,000 | ¥7.15584 | ¥7,155.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.63815 | ¥14,095.38 |
5,000 | ¥5.42932 | ¥27,146.60 |
12,500 | ¥5.22050 | ¥65,256.25 |