FGD3245G2-F085 | ||
---|---|---|
DigiKey Part Number | FGD3245G2-F085TR-ND - Tape & Reel (TR) FGD3245G2-F085CT-ND - Cut Tape (CT) FGD3245G2-F085DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FGD3245G2-F085 | |
Description | IGBT 450V 23A TO252AA | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | IGBT 450 V 23 A 150 W Surface Mount TO-252AA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 450 V | |
Current - Collector (Ic) (Max) | 23 A | |
Vce(on) (Max) @ Vge, Ic | 1.25V @ 4V, 6A | |
Power - Max | 150 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 23 nC | |
Td (on/off) @ 25°C | 900ns/5.4µs | |
Test Condition | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.93000 | ¥20.93 |
10 | ¥17.35500 | ¥173.55 |
100 | ¥13.81060 | ¥1,381.06 |
500 | ¥11.68618 | ¥5,843.09 |
1,000 | ¥9.91558 | ¥9,915.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.41980 | ¥23,549.50 |
5,000 | ¥9.06566 | ¥45,328.30 |