FGD3245G2-F085V | |
---|---|
DigiKey Part Number | 488-FGD3245G2-F085VTR-ND - Tape & Reel (TR) 488-FGD3245G2-F085VCT-ND - Cut Tape (CT) 488-FGD3245G2-F085VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FGD3245G2-F085V |
Description | IGBT 450V DPAK |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | IGBT 450 V 23 A 150 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 450 V | |
Current - Collector (Ic) (Max) | 23 A | |
Vce(on) (Max) @ Vge, Ic | 1.25V @ 4V, 6A | |
Power - Max | 150 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 23 nC | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥14.36700 | ¥143.67 |
100 | ¥11.43640 | ¥1,143.64 |
500 | ¥9.67714 | ¥4,838.57 |
1,000 | ¥8.21086 | ¥8,210.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.80033 | ¥19,500.83 |
5,000 | ¥7.50709 | ¥37,535.45 |