LC231X | ||
---|---|---|
DigiKey Part Number | 768-1316-ND | |
Manufacturer | ||
Manufacturer Product Number | LC231X | |
Description | MOD USB UART DEV FT231X | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | FT231X USB 2.0 to UART Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to UART | |
Embedded | - | |
Utilized IC / Part | FT231X | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | USB Charging Detection | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.71000 | ¥79.71 |