UMFT230XB-01 | |
---|---|
DigiKey Part Number | 768-1117-ND |
Manufacturer | |
Manufacturer Product Number | UMFT230XB-01 |
Description | BOARD BREAKOUT USB UART FT230X |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | FT230X USB 2.0 to UART Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to UART | |
Embedded | Yes, ASIC | |
Utilized IC / Part | FT230X | |
Primary Attributes | Female Connector | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.16000 | ¥105.16 |