UMFT234XF | |
---|---|
DigiKey Part Number | 768-1174-ND |
Manufacturer | |
Manufacturer Product Number | UMFT234XF |
Description | USB 2.0 TO UART MODULE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 USB 2.0 to UART USB 2.0 UART Interface Module |
Datasheet | Datasheet |
EDA/CAD Models | UMFT234XF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Protocol | USB 2.0 | |
Function | USB 2.0 to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | - | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.31000 | ¥62.31 |