FT2232H-56Q MINI MDL | |
---|---|
DigiKey Part Number | 768-1278-ND |
Manufacturer | |
Manufacturer Product Number | FT2232H-56Q MINI MDL |
Description | CONTROLLER USB 2.0 MODULE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 FIFO Interface Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Protocol | USB | |
Function | Controller | |
Interface | FIFO | |
Standards | USB 2.0 | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.89000 | ¥245.89 |
5 | ¥235.62400 | ¥1,178.12 |
10 | ¥233.98100 | ¥2,339.81 |