DH-20M50057 | ||
---|---|---|
DigiKey Part Number | 2987-DH-20M50057-ND | |
Manufacturer | ||
Manufacturer Product Number | DH-20M50057 | |
Description | CABLE USB AM TO MICRO 2.0 0.49' | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to Micro B Male 0.49' (150.0mm) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 0.49' (150.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥7.94700 | ¥79.47 |
25 | ¥7.61840 | ¥190.46 |
50 | ¥7.45580 | ¥372.79 |
100 | ¥7.13230 | ¥713.23 |
250 | ¥6.48408 | ¥1,621.02 |
500 | ¥5.83554 | ¥2,917.77 |
1,000 | ¥5.18716 | ¥5,187.16 |
2,500 | ¥4.70084 | ¥11,752.10 |