DH-20M50055 | |
---|---|
DigiKey Part Number | 2987-DH-20M50055-ND |
Manufacturer | |
Manufacturer Product Number | DH-20M50055 |
Description | USB AM TO USB MICRO, USB 2.0 - 1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.52500 | ¥105.25 |
25 | ¥10.07520 | ¥251.88 |
50 | ¥9.85020 | ¥492.51 |
100 | ¥9.40280 | ¥940.28 |
250 | ¥8.50740 | ¥2,126.85 |
500 | ¥7.83584 | ¥3,917.92 |
1,000 | ¥6.71650 | ¥6,716.50 |
3,000 | ¥6.26873 | ¥18,806.19 |