ME-XU5-5EV-2I-D12E-R1.2 | |
---|---|
DigiKey Part Number | 2879-ME-XU5-5EV-2I-D12E-R1.2-ND |
Manufacturer | |
Manufacturer Product Number | ME-XU5-5EV-2I-D12E-R1.2 |
Description | SOM ZYNQ US+ ZU5EV 4GB+1GB PL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Dual-/Quad-Core Cortex-A53, ARM® Dual-Core Cortex-R5, Mali-400MP2 GPU 600MHz, 1.5GHz 1GB, 4GB 16GB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Enclustra FPGA Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Module/Board Type | MPU, FPGA Core | |
Core Processor | ARM® Dual-/Quad-Core Cortex-A53, ARM® Dual-Core Cortex-R5, Mali-400MP2 GPU | |
Co-Processor | - | |
Speed | 600MHz, 1.5GHz | |
Flash Size | 16GB | |
RAM Size | 1GB, 4GB | |
Connector Type | 168 Pin | |
Size / Dimension | 2.200" L x 2.130" W (56.00mm x 54.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,038.60000 | ¥12,038.60 |