ME-ST1-W-R1 | ||
---|---|---|
DigiKey Part Number | 2879-ME-ST1-W-R1-ND | |
Manufacturer | ||
Manufacturer Product Number | ME-ST1-W-R1 | |
Description | CARRIER MERCURY MIPI HDMI DP FMC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Mercury+ ST1 Base Board Mercury+ - FPGA Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Enclustra FPGA Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | Mercury+ | |
Platform | Mercury+ ST1 Base Board | |
Contents | Board(s) | |
Interconnect System | FMC | |
Suggested Programming Environment | - | |
Utilized IC / Part | Mercury+ | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,442.28000 | ¥2,442.28 |