ME-ZX5-30-1I-D10-R3.2 | |
---|---|
DigiKey Part Number | 2879-ME-ZX5-30-1I-D10-R3.2-ND |
Manufacturer | |
Manufacturer Product Number | ME-ZX5-30-1I-D10-R3.2 |
Description | SOM ZYNQ 7Z030 1GB |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Dual-Core Cortex-A9 Artix-7, Kintex-7 1GHz 512MB, 1GB 512MB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Enclustra FPGA Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Module/Board Type | FPGA Core | |
Core Processor | ARM® Dual-Core Cortex-A9 | |
Co-Processor | Artix-7, Kintex-7 | |
Speed | 1GHz | |
Flash Size | 512MB | |
RAM Size | 512MB, 1GB | |
Connector Type | 168 Pin | |
Size / Dimension | 2.200" L x 2.130" W (56.00mm x 54.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,352.59000 | ¥5,352.59 |
10 | ¥5,191.62100 | ¥51,916.21 |