ME-AA1-480-2I3-D12E-R2 | |
---|---|
DigiKey Part Number | 2879-ME-AA1-480-2I3-D12E-R2-ND |
Manufacturer | |
Manufacturer Product Number | ME-AA1-480-2I3-D12E-R2 |
Description | SOM ARRIA 10 10AS048 4GB |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Dual-Core Cortex-A9 1.5GHz 4GB 16GB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Enclustra FPGA Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Module/Board Type | FPGA Core | |
Core Processor | ARM® Dual-Core Cortex-A9 | |
Co-Processor | - | |
Speed | 1.5GHz | |
Flash Size | 16GB | |
RAM Size | 4GB | |
Connector Type | 168 Pin | |
Size / Dimension | 2.910" L x 2.130" W (74.00mm x 54.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,083.34000 | ¥12,083.34 |