16021-4 | ||
---|---|---|
DigiKey Part Number | 283-4430-ND | |
Manufacturer | ||
Manufacturer Product Number | 16021-4 | |
Description | PWR DISTRIB BLOCK 4POS 175A 600V | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 4 Pole Power Distribution Block 175 A 600 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 4 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0 - #14CU; 2/0 - #8AL | |
Load Side Wire/Stud Size | #4 - #14CU; 4 - #8AL | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 175 A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,179.75000 | ¥2,179.75 |
10 | ¥2,097.77600 | ¥20,977.76 |
25 | ¥2,048.60960 | ¥51,215.24 |