LFS13003Z | ||
---|---|---|
DigiKey Part Number | F11271-ND | |
Manufacturer | ||
Manufacturer Product Number | LFS13003Z | |
Description | PWR SPLICE BLOCK 3POS 115A 600V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 3 Pole Power Splicer Terminal Block 115 A 600 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Splicer Terminal Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2 - #14CU/AL | |
Load Side Wire/Stud Size | 2 - #14CU/AL | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 115 A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.60000 | ¥120.60 |
10 | ¥111.36000 | ¥1,113.60 |
25 | ¥107.81520 | ¥2,695.38 |
50 | ¥100.72220 | ¥5,036.11 |
100 | ¥99.30270 | ¥9,930.27 |
250 | ¥92.21000 | ¥23,052.50 |
500 | ¥90.43680 | ¥45,218.40 |