LFD04013Z | ||
---|---|---|
DigiKey Part Number | F7158-ND | |
Manufacturer | ||
Manufacturer Product Number | LFD04013Z | |
Description | PWR DISTRIB BLOCK 3POS 175A 600V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 3 Pole Power Distribution Block 175 A 600 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0 - #14CU/AL | |
Load Side Wire/Stud Size | 4 - #14CU/AL | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 175 A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥460.45000 | ¥460.45 |
10 | ¥443.99800 | ¥4,439.98 |
25 | ¥427.55200 | ¥10,688.80 |
50 | ¥420.97460 | ¥21,048.73 |
100 | ¥411.10760 | ¥41,110.76 |