54UL1008 | |
---|---|
DigiKey Part Number | 288-54UL1008-ND |
Manufacturer | |
Manufacturer Product Number | 54UL1008 |
Description | POWER DISTRIBUTION BLOCK, 85A, D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 3-14 AWG | |
Load Side Wire/Stud Size | 8-14 AWG | |
Voltage - Rated | 1000 V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.50000 | ¥198.50 |
10 | ¥190.55500 | ¥1,905.55 |
25 | ¥183.94200 | ¥4,598.55 |
50 | ¥177.32360 | ¥8,866.18 |
100 | ¥172.03100 | ¥17,203.10 |
250 | ¥168.72244 | ¥42,180.61 |