PDBFS330 | ||
---|---|---|
DigiKey Part Number | 2041-1127-ND | |
Manufacturer | ||
Manufacturer Product Number | PDBFS330 | |
Description | PDB FINGER SAFE ASSEMBLY | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 1 Pole Power Distribution Block 600 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 500MCM (kcmil) - #6CU/AL | |
Load Side Wire/Stud Size | 2 - #8CU/AL, 10 - #14CU | |
Voltage - Rated | 600 V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,543.69000 | ¥1,543.69 |
10 | ¥1,522.21000 | ¥15,222.10 |
26 | ¥1,500.77308 | ¥39,020.10 |
50 | ¥1,286.37520 | ¥64,318.76 |