PDBFS377 | ||
---|---|---|
DigiKey Part Number | 2041-1128-ND | |
Manufacturer | ||
Manufacturer Product Number | PDBFS377 | |
Description | PDB FINGER SAFE ASSEMBLY | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 1 Pole Power Distribution Block 600 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 12 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 300MCM (kcmil) - #4CU/AL | |
Load Side Wire/Stud Size | 4 - #6CU/AL, #8 - #14CU, #8 - #12AL | |
Voltage - Rated | 600 V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,503.21000 | ¥1,503.21 |
10 | ¥1,482.32900 | ¥14,823.29 |
26 | ¥1,461.45000 | ¥37,997.70 |
50 | ¥1,252.67080 | ¥62,633.54 |