3044092 | ||
---|---|---|
DigiKey Part Number | 277-2031-ND | |
Manufacturer | ||
Manufacturer Product Number | 3044092 | |
Description | CONN TERM BLK GROUND 12-26AWG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.52000 | ¥37.52 |
10 | ¥36.52300 | ¥365.23 |
50 | ¥34.13440 | ¥1,706.72 |
100 | ¥31.40400 | ¥3,140.40 |
250 | ¥29.01448 | ¥7,253.62 |
500 | ¥27.64908 | ¥13,824.54 |
1,000 | ¥26.07494 | ¥26,074.94 |