ABS10A-13 | ||
---|---|---|
DigiKey Part Number | ABS10A-13DITR-ND - Tape & Reel (TR) ABS10A-13DICT-ND - Cut Tape (CT) ABS10A-13DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABS10A-13 | |
Description | BRIDGE RECT 1PHASE 1KV 1A 4SOPA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SOPA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOPA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.20020 | ¥120.02 |
500 | ¥1.06328 | ¥531.64 |
1,000 | ¥0.82750 | ¥827.50 |
2,000 | ¥0.74061 | ¥1,481.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.72405 | ¥3,620.25 |
10,000 | ¥0.64130 | ¥6,413.00 |
25,000 | ¥0.63303 | ¥15,825.75 |
50,000 | ¥0.53787 | ¥26,893.50 |
125,000 | ¥0.51718 | ¥64,647.50 |