9026 | |
---|---|
DigiKey Part Number | 36-9026-ND |
Manufacturer | |
Manufacturer Product Number | 9026 |
Description | BRD SPT SNAP LOCK NYLON 1" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.280" (32.50mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
25 | ¥2.70320 | ¥67.58 |
100 | ¥2.40550 | ¥240.55 |
250 | ¥2.25288 | ¥563.22 |
500 | ¥1.99840 | ¥999.20 |
1,000 | ¥1.57602 | ¥1,576.02 |
2,500 | ¥1.44095 | ¥3,602.38 |