ABS10U | |
---|---|
DigiKey Part Number | 1655-ABS10UTR-ND - Tape & Reel (TR) 1655-ABS10UCT-ND - Cut Tape (CT) 1655-ABS10UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS10U |
Description | BRIDGE RECT 1PHASE 1KV 1A ABS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.36300 | ¥13.63 |
100 | ¥0.66410 | ¥66.41 |
500 | ¥0.55396 | ¥276.98 |
1,000 | ¥0.38494 | ¥384.94 |
2,000 | ¥0.33363 | ¥667.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.30948 | ¥1,547.40 |
10,000 | ¥0.26578 | ¥2,657.80 |